Schneider Electric 90 W, 72V dc, 3 Phase, 1.4A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-185
- Mfr. Part No.:
- LUCC1XES
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR554.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR554.66 |
*price indicative
- RS Stock No.:
- 871-185
- Mfr. Part No.:
- LUCC1XES
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Overload, Short Circuit Protection | |
| Output Voltage | 690V ac | |
| Supply Voltage | 72V dc | |
| Current Rating | 1.4A | |
| Power Rating | 90W | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSys | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Overload, Short Circuit Protection | ||
Output Voltage 690V ac | ||
Supply Voltage 72V dc | ||
Current Rating 1.4A | ||
Power Rating 90W | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSys | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit is designed for motor control, delivering enhanced protection features for optimal operation in demanding environments. Its comprehensive specifications cater to various motor protection needs, ensuring reliable performance and safety.
Overload and short-circuit protection ensure device reliability
Manual reset feature simplifies fault management
Compatible with multiple power bases for flexible integration
Rated for operation up to 690 V AC for versatile use
Related links
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 550 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 18.5 kW 3 Phase Overload, Short Circuit Protection Function
