Schneider Electric 250 W, 24V ac, 3 Phase, 1.4A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-187
- Mfr. Part No.:
- LUCD1XB
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR738.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR738.27 |
*price indicative
- RS Stock No.:
- 871-187
- Mfr. Part No.:
- LUCD1XB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Overload, Short Circuit Protection | |
| Supply Voltage | 24V ac | |
| Output Voltage | 690V ac | |
| Current Rating | 1.4A | |
| Power Rating | 250W | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSys | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Overload, Short Circuit Protection | ||
Supply Voltage 24V ac | ||
Output Voltage 690V ac | ||
Current Rating 1.4A | ||
Power Rating 250W | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSys | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit offers robust protection and functionality, specifically is designed for motor control applications. It ensures reliable performance with enhanced features tailored for efficient operation.
Provides overload and short-circuit protection
Compatible with various power bases and reversing contactors
Manual reset functionality enhances user control
Operates effectively within specified voltage and frequency ranges
Complies with international safety standards for peace of mind
Related links
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 5.5 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
