Schneider Electric 15 kW, 72V dc, 3 Phase, 32A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-181
- Mfr. Part No.:
- LUCA32ES
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR800.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR800.66 |
*price indicative
- RS Stock No.:
- 871-181
- Mfr. Part No.:
- LUCA32ES
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Overload, Short Circuit Protection | |
| Output Voltage | 690V ac | |
| Supply Voltage | 72V dc | |
| Current Rating | 32A | |
| Power Rating | 15kW | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Overload, Short Circuit Protection | ||
Output Voltage 690V ac | ||
Supply Voltage 72V dc | ||
Current Rating 32A | ||
Power Rating 15kW | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric standard control unit is designed for motor control and protection, ensuring reliable operation within specified voltage and current ranges.
Rated for 8 to 32 A with a 690 V AC operational voltage
Offers overload and short circuit protection for enhanced safety
Includes manual reset functionality for operational reliability
Supports a temperature range of -25 to 70 °C, ensuring flexibility in varying environments
Related links
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 18.5 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 550 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
