Schneider Electric 15 kW, 72V dc, 3 Phase, 18A Motor Controller, Overload, Short Circuit Protection Function

N

Subtotal (1 unit)*

MYR847.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR847.28

*price indicative

RS Stock No.:
871-192
Mfr. Part No.:
LUCL18ES
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Number of Phases

3

Control Function

Overload, Short Circuit Protection

Supply Voltage

72V dc

Output Voltage

690V ac

Current Rating

18A

Power Rating

15kW

Overall Length

66mm

Overall Width

45mm

Overall Depth

60mm

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

TeSys

COO (Country of Origin):
FR
The Schneider Electric magnetic control unit is designed for motor protection. This unit effectively manages currents ranging from 5A to 18A, ensuring reliable motor control and safeguarding against short circuits.

Compatible with various power bases including LUB32, LUB38, LUB320 and LUB380

Operates at assigned voltages of 48V to 72V DC and 690V AC

Provides manual reset functionality and short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy