Schneider Electric 15 kW, 24V ac, 3 Phase, 18A Motor Controller, Overload, Short Circuit Protection Function
- RS Stock No.:
- 871-191
- Mfr. Part No.:
- LUCL18B
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR722.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR722.11 |
*price indicative
- RS Stock No.:
- 871-191
- Mfr. Part No.:
- LUCL18B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Overload, Short Circuit Protection | |
| Supply Voltage | 24V ac | |
| Output Voltage | 690V ac | |
| Current Rating | 18A | |
| Power Rating | 15kW | |
| Overall Length | 66mm | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSys | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Overload, Short Circuit Protection | ||
Supply Voltage 24V ac | ||
Output Voltage 690V ac | ||
Current Rating 18A | ||
Power Rating 15kW | ||
Overall Length 66mm | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSys | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric magnetic control unit is designed for motor control applications, ensuring reliable operation over a range of operating conditions and configurations.
Operating voltage of 690 V AC for high-performance applications
Manually resettable function providing user control and safety
Rated motor current adjustment range from 4.5 to 18 A, adaptable to various requirements
Various compatibility with power bases and reversing contactor breakers for versatile installations
Compact dimensions ensure ease of integration into existing systems
Related links
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 15 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 5.5 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 2.2 kW 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 18.5 kW 3 Phase Overload, Short Circuit Protection Function
