Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-426
- Mfr. Part No.:
- 281300 NZMH2-M25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,483.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,483.51 |
*price indicative
- RS Stock No.:
- 259-426
- Mfr. Part No.:
- 281300 NZMH2-M25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IP66, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274, IP20 | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IP40, VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IP66, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274, IP20 | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to deliver outstanding protection and reliability in various electrical applications. Engineered with a thermo-magnetic release system, this circuit breaker offers superior tripping performance, safeguarding against overloads and short circuits. Its compact design and robust construction make it suitable for installation in tight spaces while ensuring compliance with stringent international standards. With a voltage rating of 690 V, it is capable of handling demanding operational conditions, making it an ideal choice for industrial and commercial environments. As a trusted component in electrical distribution systems, this circuit breaker not only enhances operational efficiency but also provides peace of mind through its rigorous safety features.
Features a thermal protection mechanism for optimal performance
Constructed to resist harsh environmental conditions
Offers flexibility with a variety of terminal capacity options
Meets high standards of electromagnetic compatibility for reliable operation
Designed for easy installation and maintenance, reducing downtime
Provides essential motor protection for enhanced equipment safety
Durable construction ensures a long operational lifespan
Supports various amperage ratings to suit different applications
Incorporates multiple protection degrees, ensuring electrical safety
Capable of operating effectively in diverse climatic conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
