Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-145
- Mfr. Part No.:
- 113355 NZMH2-M25-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,257.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,257.06 |
*price indicative
- RS Stock No.:
- 231-145
- Mfr. Part No.:
- 113355 NZMH2-M25-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 245mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 245mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM offers exceptional reliability and performance for a variety of applications. Designed for efficiency, it integrates advanced thermal-magnetic technology to provide robust protection against overloads and short circuits. With a current handling capability of 25 A, it is ideal for use in unearthed supply systems at up to 690 V. The product prioritises safety and compliance, meeting rigorous IEC standards, while the thoughtful engineering ensures ease of installation and operation. From its compact dimensions to its durable construction, this circuit breaker is a practical choice for modern electrical systems, ensuring peace of mind through its dependable functionality and adherence to international standards.
Employs thermal-magnetic release for superior protection
Compact design allows for easy integration into existing systems
Operational temperature range supports diverse environmental conditions
Conforms to IEC/EN standards for enhanced safety and reliability
Facilities robust mechanical functions with a lifespan of 20,000 operations
Adopts a user-friendly rocker lever handle for intuitive operation
Offers flexibility with multiple terminal connection options
Supports various amperage ratings for extensive application suitability
Ensures efficient heat dissipation to maintain operational integrity
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
