Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 259-321
- Mfr. Part No.:
- 290377 NZMH4-VE1000-S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR52,277.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52,277.05 |
*price indicative
- RS Stock No.:
- 259-321
- Mfr. Part No.:
- 290377 NZMH4-VE1000-S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 37kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 1000V ac | |
| Rated DC Voltage | 1000V dc | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Depth | 401mm | |
| Height | 207mm | |
| Width | 210mm | |
| Standards/Approvals | IEC, IEC/EN 60947-2 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 37kA | ||
Mount Type Fixed | ||
Rated AC Voltage 1000V ac | ||
Rated DC Voltage 1000V dc | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Depth 401mm | ||
Height 207mm | ||
Width 210mm | ||
Standards/Approvals IEC, IEC/EN 60947-2 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is designed to provide exceptional protection in electrical systems, ensuring reliability and safety under various operational conditions. This high-performance device features an electronic release system capable of handling a rated current of 1000 A, making it ideal for demanding applications in both commercial and industrial settings. With robust construction and thoughtful design, this circuit breaker meets stringent compliance standards while offering easy installation and maintenance. Equipped with adjustable delay settings and advanced thermal memory mechanisms, it is perfectly suited for operation in environments subjected to fluctuating electrical loads. Its innovative features, such as corrosion resistance and superior mechanical endurance, contribute to a long service life, ensuring peace of mind in critical applications.
Electronic release system for enhanced operational efficiency
Designed to handle a rated short-circuit breaking capacity across multiple voltage levels
Flexible mounting options facilitate straightforward installation
Robust corrosion and mechanical impact resistance enhances durability
Superior overload and short-circuit protection safeguards connected equipment
Adjustable delay time settings help to manage current peaks effectively
Designed for compatibility with varied terminal capacities for versatile connections
Optimised for exceptional temperature performance in extreme conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1000A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1600A Fixed
