Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.6kA, Breaking Capacity 37 kA, Fixed

Subtotal (1 unit)*

MYR84,066.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR84,066.57

*price indicative

RS Stock No.:
258-951
Mfr. Part No.:
290379 NZMH4-VE1600-S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

1.6kA

Breaking Capacity

37kA

Rated AC Voltage

1000V ac

Mount Type

Fixed

Terminal Type

Screw

Mount Hole Size

M5

Width

210mm

Standards/Approvals

IEC

Depth

401mm

Height

207mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton state-of-the-art three-pole molded case circuit breaker designed for high-performance electrical circuits. Providing an unparalleled rating of 1600A at 1000V, this innovative device ensures robust power protection against faults and overloads. Equipped with an advanced electronic release system, it offers enhanced operational reliability and flexibility. The circuit breaker boasts comprehensive thermal and short-circuit release settings for precision and adaptability, making it exceptionally suitable for demanding industrial environments. Its IP20 degree of protection and compact dimensions mean it is ideal for installation in confined spaces without compromising safety. With superior construction, the NZM series delivers high mechanical and electrical lifespan, ensuring longevity and durability while contributing to seamless power management.

Intelligent electronic release system enhances operational reliability

Robust capacity to handle currents up to 1600A ensures optimal performance

Compact design allows for ease of installation in tight spaces

Comprehensive compatibility with various conductor types facilitates versatile applications

Exceptional mechanical and electrical lifespan assures durability over time

Advanced thermal and short-circuit protection settings provide tailored safety

IP20 protection rating safeguards against dust and accidental contact

Three-pole configuration supports complex circuit arrangements effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy