Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-297
- Mfr. Part No.:
- 281299 NZMH2-M20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,483.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,483.51 |
*price indicative
- RS Stock No.:
- 258-297
- Mfr. Part No.:
- 281299 NZMH2-M20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | IP66, IEC 60068-2-30, DIN EN 50274, IP 20, IEC 60068-2-78, VDE 0106 Part 110, IP40, IEC/EN 60947-2, RoHS conform | |
| Height | 184mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals IP66, IEC 60068-2-30, DIN EN 50274, IP 20, IEC 60068-2-78, VDE 0106 Part 110, IP40, IEC/EN 60947-2, RoHS conform | ||
Height 184mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is designed to deliver advanced protection and reliability for your electrical installations. With a robust construction and innovative thermomagnetic technology, this circuit breaker effectively safeguards electrical circuits against overloads and short circuits. Its three-pole configuration and 20A amperage rating make it ideal for a variety of applications, ensuring a dependable performance even under demanding conditions. The product also features comprehensive compliance with international standards, underscoring its suitability for modern electrical systems, particularly in unearthed supply setups at high voltages. Whether in industrial or commercial sectors, this circuit breaker stands out as an essential component, providing peace of mind and operational efficiency while meeting contemporary safety requirements.
Designed for high-performance and durability in challenging environments
Equipped with thermal protection for enhanced operational safety
Maintains compliance with IEC/EN 60947 standards for superior quality assurance
Facilitates easy installation and integration into existing systems
Features a built-in device fixed mounting method for stable support
Offers a robust degree of protection against dust and moisture ingress
Supports a wide range of terminal capacities for versatile connections
Provides comprehensive shock resistance, ensuring reliability during unexpected events
Manufactured to meet high performance under continuous operation demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
