Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-934
- Mfr. Part No.:
- 113354 NZMH2-M20-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,257.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,257.06 |
*price indicative
- RS Stock No.:
- 229-934
- Mfr. Part No.:
- 113354 NZMH2-M20-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Width | 105mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Acetic Acid | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Width 105mm | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Mechanism Acetic Acid | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is an integral component designed for efficiency and security in electrical systems. Featuring The Eaton Moeller NZM series, it delivers exceptional performance across a range of applications. Known for its durability, the device operates effectively at ratings up to 690V and is ideal for use in unearthed supply systems. With robust thermal and magnetic protection, it ensures both overload and short-circuit safety. Whether for commercial or industrial environments, this circuit breaker combines advanced technology with user-friendly operation, making it a reliable choice for panel builders and engineers alike.
Thermo-magnetic release system for reliable operation under varied conditions
Designed for direct switching capabilities, allowing for efficient performance
Robust IP20 protection ensuring equipment reliability in typical settings
Supports thermal memory features for managing overload protection effectively
Accommodates a range of terminal capacities for versatile installation options
The compact design aids in space-saving without compromising functionality
Meets multiple international compliance standards for enhanced reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Plug-in
