Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,228.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,228.88

*price indicative

RS Stock No.:
253-907
Mfr. Part No.:
269189 NZMH2-AF20-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

20A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Height

195mm

Width

105mm

Standards/Approvals

IP40, IP66, CSA, RoHS, IEC 60068-2-30, IP20, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, CE, UL, DIN EN 50274

Depth

149mm

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton highly reliable molded case circuit breaker is engineered for efficiency and safety, making it an ideal choice for a wide range of applications. The circuit breaker boasts a robust design, tailored to meet the demanding requirements of modern electrical systems. With its innovative thermo-magnetic release system, it ensures optimal protection against overloads and short-circuits, maintaining the integrity of your electrical installations. Its compact dimensions and flexible mounting options provide the versatility needed for both commercial and industrial environments. Designed specifically to comply with UL and CSA standards, this circuit breaker guarantees superior performance and reliability. Experience peace of mind knowing that your circuits are safeguarded by cutting-edge technology, crafted to meet the highest standards of quality and safety.

Thermo-magnetic release system enhances safety against electrical faults

Compact design allows for easy installation in constrained spaces

Complies with international standards ensuring reliability and performance

Flexible mounting options cater to various installation requirements

Optimised for both commercial and industrial applications, providing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy