Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,646.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,646.97

*price indicative

RS Stock No.:
229-632
Mfr. Part No.:
107810 NZMH2-AF20-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

20A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Depth

149mm

Standards/Approvals

UL IEC 60947 CSA (Class . 1401) UL 489 CSA (File . 086) CE IEC UL UL IECEN 60947 ULCSA CSA CSAC. . 509

Width

105mm

Height

195mm

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is expertly engineered to deliver unparalleled reliability and performance in your electrical installations. It features a thermomagnetic release system that ensures precise protection against short-circuits and overloads. This circuit breaker is adaptable for various ambient conditions, capable of operating between -25°C and 70°C. Its compliance with UL, CSA, and IEC standards makes it an ideal choice for installations in North America, giving you peace of mind that it meets stringent safety requirements. It also incorporates adjustable overload releases, allowing for tailored performance in diverse applications.

Engineered for use in unearthed supply systems at 690V

Features robust and durable materials ensuring long lifespan

Designed for easy installation with various mounting options

Encased in a compact form factor for space-efficient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy