Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,392.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,392.53

*price indicative

RS Stock No.:
229-421
Mfr. Part No.:
107632 NZMN2-AF20-BT-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

20A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Width

105mm

Height

195mm

Depth

149mm

Standards/Approvals

UL 489 CE UL CSA IEC 60947 UL IECEN 60947 CSA (File . 086) CSA (Class . 1401) UL IEC CSAC. . 509 ULCSA

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker offers robust protection and reliability for your electrical systems. Designed specifically for the North American market, this 3-pole, ensuring safety and compliance with rigorous international standards. The thermo-magnetic release system ensures precise protection against short circuits and overloads, while its exceptional breaking capacity of up to 30 kA at 230 V and 25 kA at 400/415 V provides peace of mind under demanding conditions. With an IP20 rating for basic protection and options for enhanced enclosure integrity, this circuit breaker is well-suited for a variety of installation environments, delivering a blend of performance and adaptability for your electrical needs.

Comprehensive compliance with IEC and UL standards enhances safety assurance

Flexible mounting options including fixed and DIN rail solutions

Easy integration with existing systems and configurations

Minimal maintenance required due to high durability and engineering excellence

Designed for efficient heat dissipation to protect against overheating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy