Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-084
- Mfr. Part No.:
- 281565 NZMN1-AF20-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,184.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,184.53 |
*price indicative
- RS Stock No.:
- 258-084
- Mfr. Part No.:
- 281565 NZMN1-AF20-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 165.5mm | |
| Width | 88mm | |
| Standards/Approvals | IEC/EN 60947, UL, UL 489, UL (Category Control Number DIVQ), UL/CSA IEC, UL (File No. E31593), CSA (Class No. 1432-01), CE marking, CSA, CSA-C22.2 No. 5-09, CSA (File No. 22086), IEC 60947-2 | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 165.5mm | ||
Width 88mm | ||
Standards/Approvals IEC/EN 60947, UL, UL 489, UL (Category Control Number DIVQ), UL/CSA IEC, UL (File No. E31593), CSA (Class No. 1432-01), CE marking, CSA, CSA-C22.2 No. 5-09, CSA (File No. 22086), IEC 60947-2 | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM thermo-magnetic molded case circuit breaker is designed for precise performance and reliability. Crafted for North America, this three-pole circuit breaker stands out with its robust 20A current rating and versatile installation options. With multiple certifications, including UL and CSA, it ensures compliance with stringent safety standards. Its compact dimensions combined with effective thermal management make it ideal for various applications, whether for branch circuits or feeder circuits. The innovative design ensures protection against short circuits and overloads while enabling seamless integration into existing electrical infrastructures. The product's features such as powerful breaking capacity and optimal operational reliability ensure it meets the demands of modern electrical systems effectively.
Advanced thermal-magnetic technology ensures precise current protection
Robust compliance with international safety standards enhances reliability
Compact design facilitates easy installation in various electrical systems
Seamless integration supports branch and feeder circuit applications
High short-circuit breaking capacity ensures effective circuit protection
Multiple auxiliary contacts support versatile connection options
Designed for optimal heat dissipation, enhancing operational longevity
Durable construction withstands challenging environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
