Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,389.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,389.82

*price indicative

RS Stock No.:
254-860
Mfr. Part No.:
269149 NZMB2-AF50-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Standards/Approvals

IP 20, VDE 0106 Part 110, CE, IP66, IEC 60068-2-30, IP40, IEC/EN 60947-2, CSA, UL, IEC 60068-2-78, RoHS conform, DIN EN 50274

Width

105mm

Depth

149mm

Height

195mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller NZM series is an advanced molded case circuit breaker designed to provide robust protection in both branch and feeder circuits. This unit combines reliability with a modern design, ideal for use in diverse operational environments. Engineered with a thermomagnetic release system, it ensures swift response to overcurrent conditions, safeguarding electrical installations from potential damage. With its unique features aimed at enhancing operational efficiency, this circuit breaker accommodates a broad range of applications, making it an essential component for industrial and commercial electrical infrastructure. The focus on compliance with various international standards guarantees its efficacy and safety in demanding conditions. With a meticulous approach to heat management and environmental resilience, this circuit breaker stands tall as a reliable choice for professionals seeking performance and durability.

Offers a thermomagnetic release for swift overcurrent response

Compatible with both branch circuits and feeder circuits

Designed to meet compliance standards for reliable operation

Front-side connection type ensures easy accessibility

Robust construction enables it to withstand environmental challenges

Integrated with advanced heat dissipation capabilities

Supports a broad range of thermal and electromagnetic specifications

Multiple mounting options for flexible installation

Mechanical lifespan rated for 20,000 operations

Enhanced user safety with IP20 protection for operating controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy