Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-035
- Mfr. Part No.:
- 269196 NZMH2-AF60-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,250.24
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR4,250.24 |
*price indicative
- RS Stock No.:
- 254-035
- Mfr. Part No.:
- 269196 NZMH2-AF60-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, IP66, VDE 0106 Part 110, IEC 60068-2-30, UL, IEC 60068-2-78, CSA, IP 20, CE, DIN EN 50274, RoHS conform, IEC/EN 60947-2 | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP40, IP66, VDE 0106 Part 110, IEC 60068-2-30, UL, IEC 60068-2-78, CSA, IP 20, CE, DIN EN 50274, RoHS conform, IEC/EN 60947-2 | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton high-performance molded case circuit breaker from The Eaton Moeller series NZM is engineered for reliability and efficiency. With a robust design and versatile features, it is perfect for ensuring safe and effective protection of electrical systems. The circuit breaker guarantees optimal performance under various load conditions, making it vital for both branch and feeder circuits. Designed specifically for the North American market, this device meets strict compliance with multiple international standards, ensuring peace of mind in diverse installations. The innovative thermo-magnetic release system enhances its protective capabilities while contributing to a compact footprint ideal for any setup. Furthermore, its high breaking capacity enables it to manage short-circuit conditions effectively.
Designed for both mechanical and electrical longevity
Complies with high industry standards for safety and performance
Easy to install with multiple mounting options
Equipped with a robust short-circuit breaking capacity
Optimised for energy efficiency, contributing to reduced operational costs
Adaptable to various applications within unearthed supply systems
Provides excellent protection against overloads and short circuits
Integrated temperature rise data assists in installation planning
Offers various terminal configurations to suit different wiring needs
Built with a focus on electromagnetic compatibility, ensuring reliable performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
