Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 229-994
- Mfr. Part No.:
- 107817 NZMH2-AF60-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,668.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,668.33 |
*price indicative
- RS Stock No.:
- 229-994
- Mfr. Part No.:
- 107817 NZMH2-AF60-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Width | 105mm | |
| Standards/Approvals | UL 489 CSA, CSA, UL | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Width 105mm | ||
Standards/Approvals UL 489 CSA, CSA, UL | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers exceptional reliability and precision in electrical control. Designed for three-pole configurations, it delivers a nominal current of 60A and is ideally suited for both branch and feeder circuits within unearthed supply systems. The unit incorporates an advanced thermomagnetic release system ensuring optimal protection against overloads and short circuits. Its robust construction is complemented by a degree of protection up to IP66, safeguarding against environmental challenges. With certifications such as RoHS and UL listed, this circuit breaker stands out for compliance and safety. Perfect for complex installations, it boasts a combination of innovative design and outstanding functionality, making it a preferred choice for demanding applications in the North American market.
Three-pole configuration for versatile applications
Robust construction ensures long-lasting performance
Designed to meet stringent North American standards
Advanced thermomagnetic release for enhanced safety
IP66 rating provides exceptional environmental protection
Complies with multiple international standards for reliability
Suitable for both commercial and industrial installations
Efficient heat dissipation ensures optimum operation
Offers significant shock and vibration resistance
Easy integration into existing electrical systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
