Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 231-441
- Mfr. Part No.:
- 107619 NZMB2-AF60-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,783.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,783.68 |
*price indicative
- RS Stock No.:
- 231-441
- Mfr. Part No.:
- 107619 NZMB2-AF60-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947 CSA-C22.2 No. 5-09 UL (File No. E31593) UL/CSA CSA (Class No. 1432-01) IEC 60947-2 UL CSA CSA (File No. 22086) IEC Specially designed for North America CE marking UL (Category Control Number DIVQ) UL 489 | |
| Depth | 149mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947 CSA-C22.2 No. 5-09 UL (File No. E31593) UL/CSA CSA (Class No. 1432-01) IEC 60947-2 UL CSA CSA (File No. 22086) IEC Specially designed for North America CE marking UL (Category Control Number DIVQ) UL 489 | ||
Depth 149mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker by Eaton is engineered for superior performance in demanding electrical environments. Recognised for its reliability, this breaker combines advanced thermo-magnetic protection with seamless installation flexibility, making it an ideal solution for industrial applications. Its robust design ensures enduring durability while maintaining compliance with stringent global standards. With innovative features tailored for North America, this circuit breaker supports enhanced safety and operational efficiency, meeting the needs of diverse electrical installations. Perfect for branch circuits and feeder circuits, it excels in environments where precision and reliability are paramount.
Offers effective circuit protection against overloads and short circuits
Includes customizable settings for precise application tailoring
Constructed for easy installation on standard DIN rails
Designed to meet rigorous international safety and compliance standards
Features IP20 and IP40 ratings for enhanced safety in varied conditions
Maximises operational efficiency with low energy losses
Supports high short-circuit ratings for robust operational capability
Durable build enables a mechanical lifespan of up to 20,000 operations
Utilises advanced materials to enhance corrosion resistance
Backed by Eaton's commitment to quality and innovation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
