Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 247-146
- Mfr. Part No.:
- 102681 NS1-63-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,419.12
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,419.12 |
*price indicative
- RS Stock No.:
- 247-146
- Mfr. Part No.:
- 102681 NS1-63-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Width | 90mm | |
| Height | 145mm | |
| Standards/Approvals | IEC CE marking UL UL/CSA UL (Category Control Number WJAZ) CSA (File No. 22086) UL (File No. E148671) IEC 60947-2 UL 489 CSA-C22.2 No. 5-09 CSA (Class No. 4652-06) CSA Specially designed for North America | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 88mm | ||
Width 90mm | ||
Height 145mm | ||
Standards/Approvals IEC CE marking UL UL/CSA UL (Category Control Number WJAZ) CSA (File No. 22086) UL (File No. E148671) IEC 60947-2 UL 489 CSA-C22.2 No. 5-09 CSA (Class No. 4652-06) CSA Specially designed for North America | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a cutting-edge molded case circuit breaker designed for maximum efficiency and reliability in electrical systems. This advanced device safeguards against overcurrents and short circuits, ensuring operational safety for branch and feeder circuits. With a compact design, it not only fits seamlessly into various installations but also meets stringent compliance standards such as IEC and UL. Enhanced thermal stability and electromagnetic compatibility ensure that this circuit breaker performs optimally in fluctuating conditions, providing peace of mind.
Designed for robust performance in critical electrical applications
Meets international safety standards for pressure and thermal resistance
User-friendly installation with flexible mounting options
Extensive lifespan ensures lasting reliability in demanding environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
