Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 248-724
- Mfr. Part No.:
- 102682 NS1-100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,982.75
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,982.75 |
*price indicative
- RS Stock No.:
- 248-724
- Mfr. Part No.:
- 102682 NS1-100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 88mm | |
| Standards/Approvals | UL (Category Control Number WJAZ) IEC IEC 60947 CSAC. . 509 CSA UL CSA (File . 086) UL 489 ULCSA CE CSA (Class . 46506) UL (File . E148671) | |
| Height | 145mm | |
| Width | 90mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 88mm | ||
Standards/Approvals UL (Category Control Number WJAZ) IEC IEC 60947 CSAC. . 509 CSA UL CSA (File . 086) UL 489 ULCSA CE CSA (Class . 46506) UL (File . E148671) | ||
Height 145mm | ||
Width 90mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a cutting-edge molded case circuit breaker designed for maximum efficiency and reliability in electrical systems. This advanced device safeguards against overcurrents and short circuits, ensuring operational safety for branch and feeder circuits. With a compact design, it not only fits seamlessly into various installations but also meets stringent compliance standards such as IEC and UL. Enhanced thermal stability and electromagnetic compatibility ensure that this circuit breaker performs optimally in fluctuating conditions, providing peace of mind.
Designed for robust performance in critical electrical applications
Meets international safety standards for pressure and thermal resistance
User-friendly installation with flexible mounting options
Extensive lifespan ensures lasting reliability in demanding environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
