Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-887
- Mfr. Part No.:
- 113394 NZMH2-4-VE250/160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,259.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,259.30 |
*price indicative
- RS Stock No.:
- 229-887
- Mfr. Part No.:
- 113394 NZMH2-4-VE250/160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Width | 105mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Width 105mm | ||
Height 245mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Adjustable Delay Setting | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance molded case circuit breaker is engineered to excel in demanding applications and ensures superior protection against overload and short-circuit incidents. Designed as part of the moeller series, this circuit breaker effectively combines advanced technology with robust design to provide reliable performance in ungrounded supply systems up to 690 V. Featuring a four-pole configuration with rated capacities of 250 A and adjustable settings, it guarantees precise protection tailored to your installation's specifications. This product embodies the commitment to quality and safety, making it an ideal choice for professionals seeking dependable solutions in electrical distribution systems.
Robust construction ensures durability in rigorous environments
Electronic release system provides enhanced control
Adjustable delay settings enable tailored response to current peaks
Suitable for use up to 690 V, expanding application versatility
Maintains compliance with RoHS standards for environmental safety
IP20 protection rating offers suitable ingress protection
Designed for easy installation with plug-in capabilities
Proven lifespan of 20,000 mechanical operations supports reliability
Integrated temperature rise calculations assist in thermal management
Offers shock resistance to withstand external impacts
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
