Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-869
- Mfr. Part No.:
- 113281 NZMN2-4-VE250/160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR14,690.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,690.18 |
*price indicative
- RS Stock No.:
- 229-869
- Mfr. Part No.:
- 113281 NZMN2-4-VE250/160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 245mm | |
| Depth | 180mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Electronic Release | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 245mm | ||
Depth 180mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Electronic Release | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series moulded case circuit breaker from Eaton offers powerful protection and efficient control for your electrical systems. Designed to accommodate various applications, this model provides exceptional performance with a robust 250A capacity and a myriad of advanced features. Its innovative design is ideal for both industrial and commercial settings, ensuring peace of mind through reliable operation. The integration of electronic release mechanisms and an adjustable time delay allows for precise management of current peaks, making it an essential asset for modern electrical installations. Furthermore, the NZM series adheres to rigorous safety standards, guaranteeing compliance and reliability in any environment. With advanced protection against short circuits and overloads, it fully supports the dynamic requirements of your electrical infrastructure.
Enhanced protection with electronic release mechanisms for precise current management
Adjustable delay settings enable optimal response to transient events
Built to comply with stringent safety standards, ensuring reliable operation
Compact design allows for easy integration into existing systems without compromising space
Robust short-circuit protection safeguards your equipment and infrastructure
Specialised temperature rise calculations enable effective heat management
Versatile mounting options to suit a variety of installation environments
Low mechanical impact guarantees durability over long operational lifespans
IP20 rated for protection against foreign objects in controlled environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
