ABB S803 Circuit Breaker, 3-Pole, 25A, Type C, 440V ac AC, 375 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6384
- Distrelec Article No.:
- 302-42-336
- Mfr. Part No.:
- 2CCS883001R0254
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6384
- Distrelec Article No.:
- 302-42-336
- Mfr. Part No.:
- 2CCS883001R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | S803 | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Depth | 82.5mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 95mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series S803 | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Depth 82.5mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 95mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a versatile and efficient low-voltage distributor essential for various electrical applications. With top-notch quality and performance, this product is a must-have for any electrical project.
High-quality low-voltage distributor for reliable electrical distribution
Efficient and durable design for long-lasting performance
Compact size for easy installation and space-saving
Provides efficient and safe electrical distribution
Suitable for various electrical applications
Ensures high performance and reliability for your electrical systems
Related links
- ABB S803 Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- ABB S803 Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC 15 kA Breaking