ABB S803 Circuit Breaker, 3-Pole, 32A, Type C, 440V ac AC, 375 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6385
- Distrelec Article No.:
- 302-42-337
- Mfr. Part No.:
- 2CCS883001R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR733.44
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR733.44 |
*price indicative
- RS Stock No.:
- 287-6385
- Distrelec Article No.:
- 302-42-337
- Mfr. Part No.:
- 2CCS883001R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 375V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | S803 | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 27mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 375V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series S803 | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 27mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB high performance circuit breaker is a versatile product that offers exceptional performance and reliability in various electrical applications. With its cutting-edge technology and superior design, this product is a must-have for any electrical setup.
Advanced technology for enhanced reliability
Durable construction for long-lasting performance
Easy to install and operate
Compact design for space-saving installation
Energy-efficient for cost savings
Wide range of applications for versatile use
Related links
- ABB S803 Circuit Breaker 16A 440V ac AC 15 kA Breaking Capacity
- ABB S803 Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC 15 kA Breaking
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 32A 440V AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity