ABB S403M S403M Miniature Circuit Breaker, 3-Pole, 32A, Type K, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-709
- Mfr. Part No.:
- 2CCS573001R0537
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,033.02
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,033.02 |
*price indicative
- RS Stock No.:
- 140-709
- Mfr. Part No.:
- 2CCS573001R0537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Range | S403M | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 54mm | |
| Depth | 75mm | |
| Height | 91mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Range S403M | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 54mm | ||
Depth 75mm | ||
Height 91mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting device designed for overload and short circuit protection. It features different tripping mechanisms for enhanced safety and is compliant with relevant international standards. With a wide range of breaking capacities, rated currents, and configurations, this MCB is suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity