ABB S403M Miniature Circuit Breaker, 3-Pole, 16A, Type K, 440V ac AC, 16 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-598
- Mfr. Part No.:
- 2CCS573001R0467
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR846.96
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR846.96 |
*price indicative
- RS Stock No.:
- 140-598
- Mfr. Part No.:
- 2CCS573001R0467
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 16V dc | |
| Breaking Capacity | 25kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 54mm | |
| Height | 91mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 16V dc | ||
Breaking Capacity 25kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 54mm | ||
Height 91mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker offers current limiting protection with delayed thermal tripping for overload and electromechanic tripping for short circuit. Compliant with IEC/EN standards, it features different characteristics, configurations, and breaking capacities, making it suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M S403M Miniature Circuit Breaker 32A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity