ABB S403M Miniature Circuit Breaker, 4-Pole, 10A, Type C, 440V ac AC, 12 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,136.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,136.44

*price indicative

RS Stock No.:
140-393
Mfr. Part No.:
2CCS573103R8104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

25kA

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Height

91mm

Width

72mm

Standards/Approvals

CE, CMRT, IEC/EN 60898-1, REACH, RoHS

Depth

82mm

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is a current limiting device designed for overload and short circuit protection. It features delayed thermal and electromechanic tripping mechanisms, making it suitable for various applications. With breaking capacities up to 10 kA at 240/415 V AC, and rated currents up to 63A, this MCB complies with IEC/EN standards and is ideal for use in commercial, industrial, and critical power settings.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy