ABB S403M Miniature Circuit Breaker, 4-Pole, 13A, Type C, 440V ac AC, 12 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 141-220
- Mfr. Part No.:
- 2CCS573103R8134
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,053.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,053.93 |
*price indicative
- RS Stock No.:
- 141-220
- Mfr. Part No.:
- 2CCS573103R8134
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 10kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CMRT, IEC/EN 60898-1, REACH, RoHS | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 72mm | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 10kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CE, CMRT, IEC/EN 60898-1, REACH, RoHS | ||
Height 91mm | ||
Depth 75mm | ||
Width 72mm | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with a delayed thermal tripping mechanism for overload protection. It also features an electromechanic tripping mechanism for short circuit protection. With various configurations, breaking capacities, and rated currents, this MCB is suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 13A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity