ABB S403M Miniature Circuit Breaker, 3-Pole, 63A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-514
- Mfr. Part No.:
- 2CCS573001R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,448.57
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,448.57 |
*price indicative
- RS Stock No.:
- 140-514
- Mfr. Part No.:
- 2CCS573001R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CMRT, RoHS, REACH, IEC/EN 60898-1 | |
| Depth | 82mm | |
| Height | 91mm | |
| Width | 54mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CMRT, RoHS, REACH, IEC/EN 60898-1 | ||
Depth 82mm | ||
Height 91mm | ||
Width 54mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
ABB S403M Series MCB, 3 Poles, 63A Current - 2CCS573001R0634
This MCB is a 3 pole device specifically designed for commercial and industrial applications. With a current rating of 63A and a breaking capacity of 15 kA, it provides reliable protection in various electrical installations. The device features thermal electromechanical tripping mechanisms, ensuring safe operation under overload and short circuit conditions. Its compact design allows for easy installation on a DIN rail, with dimensions of 54mm in width, 82mm in length, and 82mm in depth.
Features & Benefits
• Offers effective overload protection through thermal tripping
• Includes an electromechanical mechanism for short circuit safety
• Designed for use in both commercial and industrial settings
• Supports a wide operational voltage range up to 440V AC
• Easy installation with a standard DIN rail mounting option
• Robust construction ensures long-lasting performance under normal conditions
Applications
• Utilised in commercial electrical systems for load management
• Protects industrial machinery from electrical faults
• Suitable for critical power requiring high reliability
• Effective in multi-phase systems with three-pole connections
What should I consider when selecting an MCB for specific applications?
When choosing, consider the current rating, breaking capacity, and the specific tripping characteristics needed for your application. It's crucial to ensure that the MCB meets the electrical load requirements and complies with relevant standards.
How do the tripping mechanisms work in this device?
The device incorporates a delayed thermal mechanism for overload protection, which allows temporary current surges while swiftly disconnecting during persistent overloads. The electromechanical mechanism activates instantly in the event of a short circuit, providing comprehensive protection.
What is the significance of the breaking capacity in this MCB?
The breaking capacity indicates the maximum fault current the device can safely interrupt without damage. A breaking capacity of 15 kA ensures effective protection in scenarios where high fault currents could occur, essential for safeguarding equipment and infrastructure.
Related links
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity