ABB S403M Miniature Circuit Breaker, 3-Pole, 25A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR735.22

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR735.22

*price indicative

RS Stock No.:
140-536
Mfr. Part No.:
2CCS573001R0254
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

15kA

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Depth

82mm

Width

54mm

Standards/Approvals

IEC/EN 60898-1 and IEC/EN 60947-2

Height

91mm

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. It complies with IEC/EN standards, has a compact design, and is suitable for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links