ABB S403M Miniature Circuit Breaker, 4-Pole, 25A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,115.56

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,115.56

*price indicative

RS Stock No.:
141-245
Mfr. Part No.:
2CCS573103R8254
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

15kA

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

75mm

Height

91mm

Width

72mm

Tripping Mechanism

Electromechanic, Anaerobic Adhesive

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with delayed thermal and electromechanic tripping mechanisms. It is suitable for commercial, industrial, and critical power applications, offering overload and short circuit protection. With a breaking capacity of up to 10 kA at 240/415 V AC, it complies with IEC standards for various characteristics and configurations.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links