ABB S403M Miniature Circuit Breaker, 3-Pole, 50A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-930
- Mfr. Part No.:
- 2CCS573001R0504
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,263.68
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,263.68 |
*price indicative
- RS Stock No.:
- 140-930
- Mfr. Part No.:
- 2CCS573001R0504
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Width | 54mm | |
| Depth | 82mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Width 54mm | ||
Depth 82mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting device suitable for both overload and short circuit protection. It comes in various characteristics and configurations, with high breaking capacities and rated currents. Compliant with international standards, it is designed for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity