ABB S400M S403M Miniature Circuit Breaker, 4-Pole, 50A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,549.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,549.99

*price indicative

RS Stock No.:
141-082
Mfr. Part No.:
2CCS573103R8504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

15kA

Range

S400M

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Height

91mm

Width

72mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

75mm

Tripping Mechanism

Anaerobic Adhesive, Electromechanic

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker with delayed thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection. It is compliant with IEC/EN 60898-1 and IEC/EN 60947-2 standards, with a rated current of 50A and breaking capacities of up to 10kA at 240/415V AC. Suitable for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

10000 cycle electrical and mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy