ABB S400M S403M Miniature Circuit Breaker, 3-Pole, 2A, Type C, 440V ac AC, 12 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 141-156
- Mfr. Part No.:
- 2CCS573001R0024
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,083.91
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,083.91 |
*price indicative
- RS Stock No.:
- 141-156
- Mfr. Part No.:
- 2CCS573001R0024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 25kA | |
| Range | S400M | |
| Series | S403M | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Depth | 75mm | |
| Height | 91mm | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 25kA | ||
Range S400M | ||
Series S403M | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Depth 75mm | ||
Height 91mm | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB designed for overload and short circuit protection. With different tripping mechanisms and configurations, this MCB is ideal for commercial, industrial, and critical power applications. It complies with IEC/EN standards for reliable performance and safety.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S400M S403M Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity
- ABB S400M S402M Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking Capacity
- ABB S400M S403M Miniature Circuit Breaker 6A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity