ABB S400M S402M Miniature Circuit Breaker, 2-Pole, 2A, Type C, 440V ac AC, 12 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR601.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR601.42

*price indicative

RS Stock No.:
140-456
Mfr. Part No.:
2CCS572001R0024
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

12V dc

Breaking Capacity

25kA

Range

S400M

Series

S402M

Terminal Type

Screw

IP Rating

IP20

Width

36mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

82mm

Height

91mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a current limiting breaker with two tripping mechanisms for overload and short circuit protection. It offers different characteristics, configurations, and breaking capacities, making it suitable for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy