ABB S402M Miniature Circuit Breaker, 2-Pole, 6A, Type C, 440V ac AC, 12 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-954
- Mfr. Part No.:
- 2CCS572001R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR549.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR549.23 |
*price indicative
- RS Stock No.:
- 140-954
- Mfr. Part No.:
- 2CCS572001R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 25kA | |
| Series | S402M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CMRT, IEC/EN 60898-1, REACH, RoHS | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 75mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 25kA | ||
Series S402M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CMRT, IEC/EN 60898-1, REACH, RoHS | ||
Width 36mm | ||
Height 91mm | ||
Depth 75mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection. Compliant with IEC/EN standards, it is suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB SMISSLINE TP S402M-UCC6 Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking
- ABB S402M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S400M S402M Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-UCZ6 Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking
- ABB S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S402M S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB SMISSLINE TP S402M Miniature Circuit Breaker 500mA 440V ac AC 25 kA Breaking