ABB S402M Miniature Circuit Breaker, 2-Pole, 25A, Type C, 440V ac AC, 12 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 140-365
- Mfr. Part No.:
- 2CCS572001R0254
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR467.68
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR467.68 |
*price indicative
- RS Stock No.:
- 140-365
- Mfr. Part No.:
- 2CCS572001R0254
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 12V dc | |
| Breaking Capacity | 15kA | |
| Series | S402M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82mm | |
| Width | 36mm | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 12V dc | ||
Breaking Capacity 15kA | ||
Series S402M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82mm | ||
Width 36mm | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting MCB with delayed thermal tripping for overload protection and an electromechanic tripping mechanism for short circuit protection. Available in different configurations, breaking capacities, and rated currents, it is ideal for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M S402M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- ABB S402M Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB S803 Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 25A 440V AC 15 kA Breaking