ABB SU200 M Miniature Circuit Breaker, 2-Pole, 25A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,403.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,403.92

*price indicative

RS Stock No.:
203-863
Mfr. Part No.:
2CDS272337R0254
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Bidirectional Cylinder Lift Terminal

IP Rating

IP20, IP40

Width

35mm

Height

111mm

Standards/Approvals

CSA 22.2 No. 5 IEC EN 60947-2 UL 489

Depth

69mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered to deliver superior protection and reliable performance in a compact format. Designed with a 2-pole configuration, this breaker handles overloads and short circuits efficiently. The C-Characteristic allows it to manage higher inrush currents, making it suitable for industrial and commercial use.

Compact design optimises space in electrical panels

C-Characteristic ideal for inductive loads

High mechanical endurance rated for 20,000 cycles

Versatile mounting options accommodate different layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy