ABB SU200 M SU200 M Miniature Circuit Breaker, 2-Pole, 13A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,299.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,299.48

*price indicative

RS Stock No.:
201-033
Mfr. Part No.:
2CDS272337R0134
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SU200 M

Series

SU200 M

Terminal Type

Screw

IP Rating

IP40

Width

35mm

Standards/Approvals

CSA, IEC, UL

Depth

69mm

Height

111mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers advanced protection for diverse electrical systems, combining a compact design with robust performance. It features C-type tripping characteristics for effective overload response and is compliant with CSA, IEC, and UL standards. Ideal for both residential and commercial use, this breaker ensures reliable safety while optimizing space on DIN rails.

C-type tripping characteristic ensures stable operation under overloads

Compact design maximizes space efficiency on DIN rails

Dual-pole configuration provides versatile protection

Energy-limiting class 3 minimizes equipment damage risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy