ABB SU200 M Miniature Circuit Breaker, 2-Pole, 1.6A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-160
- Mfr. Part No.:
- 2CDS272337R0974
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,403.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,403.92 |
*price indicative
- RS Stock No.:
- 200-160
- Mfr. Part No.:
- 2CDS272337R0974
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Double Clamp Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Height | 111mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Double Clamp Terminal | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Height 111mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker provides exceptional performance and reliability for critical electrical systems. Its compact design ensures efficient space utilization while offering robust protection against overloads and short circuits. Engineered for both residential and commercial applications, this circuit breaker features advanced tripping characteristics and durability under varied conditions. Its versatile design allows for easy integration into new and retrofit projects, emphasizing safety and operational efficiency.
Minimizes disruptions by effectively preventing electrical faults
Easy installation on standard DIN rails
Clear status indication enhances operational efficiency
Wide ambient temperature range suits diverse environments
Meets stringent quality standards for reliability
Related links
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity