ABB SU200 M Miniature Circuit Breaker, 2-Pole, 50A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-625
- Mfr. Part No.:
- 2CDS272337R0504
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,921.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,921.83 |
*price indicative
- RS Stock No.:
- 200-625
- Mfr. Part No.:
- 2CDS272337R0504
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 2mm | |
| Height | 111mm | |
| Depth | 69mm | |
| Standards/Approvals | UL 489, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 2mm | ||
Height 111mm | ||
Depth 69mm | ||
Standards/Approvals UL 489, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker is engineered for superior protection and performance in diverse electrical environments. Featuring a dual-pole configuration and C-characteristic tripping mechanism, it effectively manages overloads and short circuits. With a rated voltage of 440 V AC and a compact design, this breaker ensures reliability and durability while integrating seamlessly into existing setups. Its innovative design meets rigorous safety standards, making it a reliable choice for various applications
Compact size optimises space in electrical panels
Dual-pole design enhances fault protection
C-characteristic tripping mechanism handles high inrush currents
Durable construction provides reliable performance under tough conditions
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity