ABB SU200 M Miniature Circuit Breaker, 2-Pole, 2A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,403.92

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,403.92

*price indicative

RS Stock No.:
203-859
Mfr. Part No.:
2CDS272337R0024
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Double Clamp

IP Rating

IP20, IP40

Height

111mm

Width

2in

Standards/Approvals

UL 489, IEC/EN 60947-2

Depth

69mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE

ABB SU200 M Series Miniature Circuit Breaker, 2A Current, 15kA Breaking Capacity - 2CDS272337R0024


This miniature circuit breaker provides overcurrent protection for low-current industrial DC and AC circuits. Designed for DIN-rail mounting, it interrupts fault currents in two-pole installations and is suitable for use where a Type C tripping response is required. It is intended for electrical distribution panels and control equipment operating up to the specified AC and DC voltages.

Features and Benefits:


• 15kA breaking capacity reduces risk from high short-circuit faults
• 96V dc rating enables use in DC control and battery systems
• Type C tripping characteristic protects against moderate inrush currents
• Toggle reset actuator delivers quick manual reclosure after trips
• Double clamp terminals ensure secure conductor installation

Applications


• Suitable for protection of DC battery and photovoltaic control circuits
• Ideal for small industrial three-phase distribution panels
• Used with control cabinets requiring DIN-rail mounting
• Can be used for isolating branch circuits in machinery panels

What pole configuration does this device provide?


It is fitted with two poles to interrupt both conductors in a circuit.

Which standards govern its design approvals?


It conforms to UL489 and IEC/EN 60947-2 approvals for circuit protection devices.

How is the device mounted within distribution equipment?


It clips onto a standard DIN rail for straightforward installation and replacement.

What ingress protection levels are available on the unit?


The enclosure offers protection ratings of IP20 and IP40 for different access scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy