ABB SU200 M Miniature Circuit Breaker, 2-Pole, 2A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-865
- Mfr. Part No.:
- 2CDS272337R0277
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,640.90
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,640.90 |
*price indicative
- RS Stock No.:
- 203-865
- Mfr. Part No.:
- 2CDS272337R0277
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Double Clamp | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 111mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Double Clamp | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 111mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series Miniature Circuit Breaker, 2A Current, 96V Rated DC Voltage - 2CDS272337R0277
This miniature circuit breaker is a Compact protective device designed to interrupt abnormal currents in low-voltage installations. It is intended for use on DIN rails within control panels and distribution boards where selective disconnection and protection of two conductors is required. The product operates across AC and DC systems and conforms to recognised switching equipment standards.
Features and Benefits:
• 15kA breaking capacity provides high fault-interruption capability
• Type K tripping characteristic offers controlled thermal-magnetic response
• Double clamp Terminal ensures secure conductor retention under vibration
• Toggle reset actuator enables quick manual restoration after trip
• DIN rail mount simplifies panel integration and modular layout
• Type K tripping characteristic offers controlled thermal-magnetic response
• Double clamp Terminal ensures secure conductor retention under vibration
• Toggle reset actuator enables quick manual restoration after trip
• DIN rail mount simplifies panel integration and modular layout
Applications
• Suitable for protection of small DC supply circuits up to 96V dc
• Ideal for two-pole isolation in AC distribution up to 440V ac
• Used with industrial control panels requiring DIN rail components
• Can be used for protection where Compact height is necessary
• Suitable for installations requiring IP20 or IP40 enclosure compatibility
• Ideal for two-pole isolation in AC distribution up to 440V ac
• Used with industrial control panels requiring DIN rail components
• Can be used for protection where Compact height is necessary
• Suitable for installations requiring IP20 or IP40 enclosure compatibility
What pole configuration does it provide?
It is supplied as a two-pole device enabling simultaneous disconnection of two conductors.
Which mounting method is required for panel fitting?
It clips onto a standard DIN rail for secure mechanical and electrical mounting.
What Terminal arrangement is used for conductor connection?
It employs double clamp terminals allowing two conductors per connection point for improved retention.
Which environmental protection levels are available for installation?
The unit is rated for IP20 and IP40 indicating differing degrees of ingress protection depending on mounting or enclosure arrangements.
Related links
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 300mA 440V ac AC 15 kA Breaking Capacity