ABB SU200 M Miniature Circuit Breaker, 2-Pole, 30A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 201-178
- Mfr. Part No.:
- 2CDS272337R0527
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,655.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,655.28 |
*price indicative
- RS Stock No.:
- 201-178
- Mfr. Part No.:
- 2CDS272337R0527
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 30A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60947-2, UL 489 | |
| Depth | 69mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 30A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60947-2, UL 489 | ||
Depth 69mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB miniature circuit breaker delivers robust protection with its advanced K-characteristic tripping mechanism. Engineered to handle both AC and DC voltages, it provides reliable safety in demanding environments. Its compact design facilitates easy installation on DIN rails, making it suitable for both new and upgraded systems
Compact design ideal for space-saving installations
High breaking capacity ensures reliable fault disruption
Versatile operation for both AC and DC applications
Durable construction suited for various environments
Related links
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 30A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 300mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity