ABB SU200 M Miniature Circuit Breaker, 2-Pole, 30A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,423.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,423.31

*price indicative

RS Stock No.:
201-037
Mfr. Part No.:
2CDS272337R0304
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

30A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Series

SU200 M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Height

111mm

Depth

69mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for top-notch protection in electrical circuits, delivering reliable performance in both residential and commercial settings. With a two-pole configuration and a 30 A rating, it effectively manages overloads and short circuits. Its compact design allows for easy installation on standard DIN rails, and it offers versatility across various mounting positions.

Compact design optimised for space-saving installations

Dual-pole configuration enhances circuit protection

Robust 10 kA short-circuit protection rating ensures device safety

Flexible mounting options cater to various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy