ABB SU200 M Miniature Circuit Breaker, 2-Pole, 63A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 200-631
- Mfr. Part No.:
- 2CDS272337R0634
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,250.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,250.51 |
*price indicative
- RS Stock No.:
- 200-631
- Mfr. Part No.:
- 2CDS272337R0634
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Width 35mm | ||
Depth 69mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
ABB SU200 M Series MCB, 63A Current Rating, 15 kA Breaking Capacity - 2CDS272337R0634
This Miniature Circuit Breaker (MCB) is designed for efficient protection in modern electrical systems. With a rated current of 63A and a breaking capacity of 15 kA, this 2-pole circuit breaker provides reliable performance. Measuring 35mm in width and 69mm in length, the device is easily mounted on DIN rails, making it ideal for various industrial applications.
Features & Benefits
• Type C MCB ensures optimal overload protection for inductive loads
• Rated operational voltage is up to 440V AC for versatile use
• Compact design allows for space-saving installation on DIN rail
• Screw terminal circuit breaker facilitates straightforward wiring
• 15 kA breaking capacity circuit breaker enhances safety during faults
• Energy limiting class ensures reduced risk of damage during faults
Applications
• Used for protecting electrical circuits in commercial buildings
• Suitable for industrial machinery requiring reliable circuit protection
• Utilised in residential electrical systems to prevent overloads
• Compatible with various automation systems needing circuit control
What are the environmental conditions suitable for this circuit breaker?
It operates efficiently within a temperature range of -25 to +55 °C and can withstand storage temperatures from -40 to +70 °C, ensuring reliability in diverse settings.
How does the breaking capacity assist in circuit safety?
The high breaking capacity of 15 kA allows it to interrupt excessive fault currents, thereby preventing extensive damage to equipment and ensuring user safety in the event of a fault.
What type of loads is the Type C characteristic most effective with?
The Type C characteristic is specifically designed to handle inductive loads, making it suitable for devices like motors and transformers, which can draw high inrush currents on startup.
Related links
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity