ABB SU200 M Miniature Circuit Breaker, 2-Pole, 63A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,617.74

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,617.74

*price indicative

RS Stock No.:
200-158
Mfr. Part No.:
2CDS272337R0607
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

63A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

111mm

Standards/Approvals

UL489

Width

2in

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker delivers exceptional protection with a 63 A rating and a K characteristic tripping mechanism. Designed for two-pole applications, this compact breaker ensures reliable performance and safety in both AC and DC environments. Its robust construction and adherence to international standards make it ideal for confined spaces and dynamic settings. This device combines advanced functionality with regulatory compliance, underscoring ABB's commitment to quality and durability.

Compact design fits easily in confined spaces

K characteristic enhances protection against overloads

Durable construction supports frequent use

Optimized for both AC and DC supply environments

Related links