ABB SU200 M SU200 M Miniature Circuit Breaker, 2-Pole, 3A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,632.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,632.62

*price indicative

RS Stock No.:
203-866
Mfr. Part No.:
2CDS272337R0317
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SU200 M

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Height

111mm

Width

2mm

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

Depth

69mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered for superior protection in electrical systems, combining efficiency with robust performance. With its K-characteristic tripping mechanism, it responds effectively to overloads and short circuits. Rated for 440 V AC and a short-circuit current of 15 kA, this breaker ensures reliable operation in diverse conditions.

Designed for two poles, ensuring effective circuit management

Easy installation on standard DIN rails for convenience

Features a clear contact position indicator for user-friendly operation

Exceptional electrical endurance with up to 20,000 AC cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy