ABB SU200 M Miniature Circuit Breaker, 2-Pole, 3A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,746.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,746.17

*price indicative

RS Stock No.:
200-620
Mfr. Part No.:
2CDS272337R0318
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Series

SU200 M

Terminal Type

Double Clamp Terminal

IP Rating

IP40, IP20

Height

111mm

Depth

69mm

Width

35mm

Standards/Approvals

CSA 22.2 No. 5, IEC/EN 60947-2, UL 489

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is precision-engineered to deliver exceptional protection for electrical circuits. With its unique Z characteristic and a rated current of 3 A, it offers reliable safety and performance. Capable of handling short-circuit breaking capacities up to 15 kA, it ensures effective protection across various applications. Its compliance with international standards guarantees broad compatibility and reliability, making it suitable for both residential and industrial use.

Offers an exceptional dielectric test voltage of 2 kV for enhanced safety

Provides a mechanical endurance of 20,000 cycles to ensure longevity

Indicates contact position with clear red ON and green OFF markings

Complies with international safety standards such as IEC/EN 60947-2 and UL 489

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy